Filter Your Search
41 - 50 of 9,071 results
|
AH276Z4-AG1
Diodes Incorporated
|
$0.2520 | Yes | End Of Life | NO | 7.5 mT | 5 mT | -5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 16 mA | COMPLEMENTARY | OPEN-COLLECTOR | 16 V | 3.5 V | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3.6 mm | 5.13 mm | DIODES INC | GREEN, TO-94, SIP-4 | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
AH180N-WG-7
Diodes Incorporated
|
$0.2521 | Yes | Yes | Not Recommended | YES | 1 mT | 0.30V | 5 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | BIPOLAR | 40 µA | NON-INVERTING | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | GREEN, SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||
|
DRV5013BCELPE
Texas Instruments
|
$0.2542 | Yes | Yes | Active | NO | 24 mT | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2019-06-28 | |||||||||
|
AH1751-WG-7-A
Diodes Incorporated
|
$0.2546 | Yes | Yes | Not Recommended | YES | 7.5 mT | 7 mT | -7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | SINGLE-ENDED | 6 mA | 100 mA | SINGLE-ENDED | 20 V | 3.5 V | BIPOLAR | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.206 mm | 3 mm | DIODES INC | SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||
|
AH3582-P-B
Diodes Incorporated
|
$0.2567 | Yes | End Of Life | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||
|
AH3582-P-A
Diodes Incorporated
|
$0.2601 | Yes | End Of Life | NO | 1.5 mT | 30-55mA | 6 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 5.5 mm | 4.1 mm | DIODES INC | SIP-3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
AH1806-W-7
Diodes Incorporated
|
$0.2614 | Yes | Active | YES | 1 mT | 4.5 mT | 0.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | BIPOLAR | 12 mA | NON-INVERTING | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1.15 mm | 3 mm | DIODES INC | SC-59, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
DRV5012AEDMRR
Texas Instruments
|
$0.2627 | Yes | Yes | Active | YES | 4 mT | -5.0-5.0mA | 3.3 mT | -3.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 370 µA | 5 mA | COMPLEMENTARY | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 2017-08-21 | ||||||||||
|
BU52075GWZ-E2
ROHM Semiconductor
|
$0.2632 | Yes | Active | YES | 0.9 mT | 1.60-0.20V | 11.6 mT | 6.5 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 8 µA | 3.6 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 800 µm | 400 µm | 800 µm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||||
|
AH266Z4-BG1
Diodes Incorporated
|
$0.2646 | Yes | Active | NO | 8 mT | 400mA | 10 mT | -10 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 6 mA | 400 mA | COMPLEMENTARY | OPEN-COLLECTOR | 28 V | 5 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.03,50 | RECTANGULAR | SOLDER | 1.62 mm | 5.13 mm | DIODES INC | SIP4,.03,50 | compliant | EAR99 | Diodes Incorporated |