Parametric results for: 巴南区良家兼职女+71774б292_Φ、扣hex under Rotary Switches

Filter Your Search

31 - 40 of 854 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: HEXADECIMAL
Select parts from the table below to compare.
Compare
Compare
DRS3016
knitter-switch
$3.2415 Yes Yes Contact Manufacturer 30 mA 15 V 20000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED GOLD ROTARY CODED SWITCH ROTARY SCREW ROHS COMPLIANT .03A@15VDC 250VAC V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW BLACK GOLD POLYBUTYLENE TEREPHTHALATE 5 WATERPROOF NO Gold (Au) PHOSPHOR BRONZE SOLDER 10 mm 4.8 mm 10 mm 0.138 inch KNITTER-SWITCH ROHS COMPLIANT compliant EAR99 8536.50.90.20 KNITTER-SWITCH
94HBB16WRT
Grayhill Inc
$3.2750 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO MATTE TIN OVER NICKEL SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
RTE1602G44
C&K
$3.3100 Yes Active 100 mA 30 V 0.1 mΩ 16 HEXADECIMAL GOLD ROTARY CODED SWITCH ROTARY SHAFT 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C SURFACE MOUNT-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER C & K COMPONENTS INC compliant EAR99 8536.50.90.20
RTE1610N44
C&K
$3.3100 Yes Yes Active 100 mA 30 V 0.1 mΩ 1 16 HEXADECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH, SCREWDRIVER SLOT LOW PROFILE .1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS 22.3 deg POLYPHENYLENE SULPHIDE TUBE WAVE NO MATTE TIN SOLDER 7.2 mm 3.65 mm 7.4 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.20
RTE1612N44
C&K
$3.3100 Yes Active 100 mA 30 V 0.1 mΩ 16 HEXADECIMAL GOLD ROTARY CODED SWITCH ROTARY SHAFT 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER C & K COMPONENTS INC compliant EAR99 8536.50.90.20
94HCB16RAT
Grayhill Inc
$3.3267 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO MATTE TIN OVER NICKEL SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
2-1825007-0
TE Connectivity
$3.3975 Yes Active 400 mA 20 V 10000 Cycle(s) 16 16 HEXADECIMAL LATCHED GOLD OVER NICKEL ROTARY CODED SWITCH FLUSH TYPE .02A@20VAC .02A@20VDC 400 mA 20 V -30 °C 85 °C PANEL MOUNT GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TR NO WIRE 10.01 mm 5.99 mm 10.01 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
94RB16FT
Grayhill Inc
$3.4737 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH .03A@30VDC e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO MATTE TIN OVER NICKEL SOLDER 10.13 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
DRW1604
TE Connectivity
$3.7300 Yes Active 400 mA 20 V 0.05 mΩ 16 16 HEXADECIMAL CIRCULAR GOLD OVER NICKEL ROTARY CODED SWITCH WHEEL UL 0.4VA@20VDC 400 mA 20 V 300VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT ORANGE COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYETHYLENE TUBE 10 NO COPPER ALLOY WIRE 0.13 inch 10.0076 mm 5.9944 mm 10.0076 mm 0.126 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.20 TE Connectivity
94HCB16WT
Grayhill Inc
$3.7723 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TUBE NO GOLD SOLDER 11 mm 11.25 mm 11 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill