Filter Your Search
1 - 10 of 1,414 results
|
PMAS15S24
MTM Power
|
Check for Price | Yes | Contact Manufacturer | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 600 mA | 1 | NO | NO | SEATED HEIGHT NOMINAL | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 2 % | 1 | OVER LOAD; SHORT CIRCUIT | HYBRID | 14.4 W | S-XXMA-P4 | CAN, CSA, EN, IEC, UL | 70 °C | -25 °C | 4 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 50.8 mm | 50.8 mm | 20 mm | MTM POWER GMBH | PACKAGE-7/4 PIN | not_compliant | EAR99 | |||||||||
|
LCA15S-24-Y
Cosel USA Inc
|
$27.9796 | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 16.8 W | CSA, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 50 mm | 115 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
LCA75S-24-Y
Cosel USA Inc
|
$56.2140 | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 1 | NO | YES | IT ALSO OPERATES DC VOLTAGE 110 TO 170 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 76.8 W | R-XXFM-X10 | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||||
|
LCA15S-24-GY
Cosel USA Inc
|
$35.1900 | Obsolete | 100 V | 24 V | 132 V | 85 V | 21.6 V | 26.4 V | 700 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0048 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 16.8 W | 100 ms | R-XXMA-X | UL, CSA | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 115 mm | COSEL CO LTD | , | unknown | EAR99 | |||||||||||
|
PMMK225S-24U
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 100 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 % | 1 | HYBRID | OTHER | 225 W | R-XXMA-X13 | 40 °C | -20 °C | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-13 | compliant | EAR99 | |||||||||||||||||||
|
LCA15S-24-G
Cosel USA Inc
|
$33.1000 | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 23 V | 25 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 16.8 W | CSA, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 50 mm | 115 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
LCA15S-24-C
Cosel USA Inc
|
$40.8700 | Yes | Obsolete | 100 V | 24 V | 132 V | 85 V | 23 V | 25 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 16.8 W | CSA, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 50 mm | 115 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BRU100-15S2A
Asia Electronics Ind Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 V | 15 V | 144 V | 64 V | 14.25 V | 15.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 30 W | R-MDMA-P6 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50 mm | 55 mm | 9 mm | ASIA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||||||||
|
ZP05S2400WB
American ZETTLER Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 210 mA | 1 | NO | NO | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 2 % | 3 % | 1 | OVER CURRENT, SHORT CIRCUIT | HYBRID | 5 W | R-PDMA-P4 | UL, TUV, CB, CE | 50 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 19.8 mm | AMERICAN ZETTLER INC | PACKAGE-4 | unknown | |||||||||||
|
HS35S2FR-J
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 100 V | 50 V | 264 V | 85 V | 12 V | 50 V | 700 mA | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | COMMERCIAL EXTENDED | 35 W | R-XXMA-W | 65 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | XMA, | unknown | EAR99 |