Filter Your Search
41 - 50 of 6,256,429 results
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
2-1825142-0
TE Connectivity
|
$1.0000 | Yes | Obsolete | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 10.39 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
3-1825136-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
7590K6
Eaton Corporation
|
$1.0000 | Yes | Active | DPST | LATCHED | TOGGLE SWITCH | LEVER | 6A@125VAC | 6 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 19.05 mm | 31.75 mm | 33.32 mm | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
1825142-5
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||
|
1825142-5
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
G3T22AH-R
NKK Switches
|
$1.0000 | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | COLUMN TOGGLE | PANEL MOUNTABLE | 0.014@28VAC | 0.014@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | 1.7 N | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 28 deg | POLYPHENYLENE SULPHIDE | 0.157 inch | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | EPOXY TERMINAL SEALED | HAND/WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.15 inch | 5.55 mm | 8.05 mm | 11 mm | 0.059 inch | NKK SWITCHES CO LTD | compliant | NKK Switches | EAR99 | 8536.50.90.65 | |||||||
|
2-1825142-2
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||
|
TT11DGPC9T1/404
TE Connectivity
|
$1.0000 | Yes | Active | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | TE Connectivity |