Parametric results for: wps文字制作公章视频代制作办理++v:(kz24... under Terminals and Terminal Blocks

Filter Your Search

31 - 40 of 1,364,345 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19160-0042
Molex
$0.0200 Yes Yes Active WIRE TERMINAL FEMALE 19160 10 AWG 5 mm2 MOLEX INC unknown
2178300-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.08 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
2178300-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 14 AWG 2.08 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
19141-0056
Molex
$0.0202 Yes Yes Active FORK TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant Molex EAR99 8536.90.40.00
502381-0000
Molex
$0.0202 Yes Yes Active WIRE TERMINAL MALE 502381 26 AWG MOLEX INC unknown Molex LEAD FREE
1.25-3
JST Manufacturing
$0.0205 Yes Yes Active RING TERMINAL 16 AWG 1.65 mm2 J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.90.40.00