Filter Your Search
1 - 10 of 8,115 results
|
031165
Comair Rotron
|
Check for Price | No | Active | 24 V | DC FAN | APPROVAL: CUL; TUV; UL | 27 CFM | 0.013 mmH2O | CE; CSA | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 80 mm | 25 mm | 80 mm | unknown | ||||||||||||
|
39367
Comair Rotron
|
Check for Price | Obsolete | 12 V | DC FAN | 60 CFM | 48.6 dB | 0.034 mmH2O | 5 W | 3850 rpm | AXIAL | BALL | 92 mm | 25 mm | 92 mm | unknown | COMAIR ROTRON | ||||||||||||
|
KDE1203PFB2-8(V)
SUNON USA
|
Check for Price | End Of Life | 12 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 4.2 CFM | 20.5 dB | 0.11 mmH2O | 700 mW | 7000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | TUBEAXIAL | BALL | 30 mm | 7.5 g | 10 mm | 30 mm | compliant | SUNON INC | |||||
|
EC5010H12B
Evercool Thermal Co
|
Check for Price | Contact Manufacturer | 12 V | 120 mA | DC FAN | APPROVAL; UL | 8.84 CFM | 25 dB | 0.11 mmH2O | 1.44 W | 5000 rpm | CE; CUL | PLASTIC | BAG; BULK | BALL | 50 mm | 15.5 mm | 50 mm | unknown | EVERCOOL THERMAL CORP LTD | ||||||||
|
8315100134
ebm-papst
|
$67.9244 | Active | 24 V | 1.93 A | DC FAN | APPROVALS: EAC; UL; VDE | 129.487 CFM | 20000 h | 77 dB | 0.118 mmH2O | 46.5 W | 16500 rpm | CE; CSA | 75 °C | -20 °C | PLASTIC | AXIAL | BALL | 80 mm | 220 g | 80 mm | 38.15 mm | unknown | EBM-PAPST MULFINGEN GMBH & CO KG | ||||
|
VWC0080KUFCS
ebm-papst
|
Check for Price | Active | 24 V | 1.93 A | DC FAN | APPROVALS: EAC; UL; VDE | 129.487 CFM | 20000 h | 77 dB | 0.118 mmH2O | 46.5 W | 16500 rpm | CE; CSA | 75 °C | -20 °C | PLASTIC | AXIAL | BALL | 80 mm | 220 g | 80 mm | 38.15 mm | unknown | EBM-PAPST MULFINGEN GMBH & CO KG | ||||
|
06015VA-24L-CA-00
NMB Technologies Corporation
|
Check for Price | Active | 24 V | 40 mA | DC FAN | 14.48 CFM | 100000 h | 28.5 dB | 0.16 mmH2O | 960 mW | 4100 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 60 g | 15 mm | 60 mm | unknown | NMB TECHNOLOGIES CORP | |||||
|
06015VA-24M-CA-00
NMB Technologies Corporation
|
Check for Price | Active | 24 V | 50 mA | DC FAN | 15.89 CFM | 100000 h | 31 dB | 0.19 mmH2O | 1.2 W | 4600 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 60 g | 15 mm | 60 mm | unknown | NMB TECHNOLOGIES CORP | |||||
|
06015VA-24N-CA-00
NMB Technologies Corporation
|
Check for Price | Active | 24 V | 60 mA | DC FAN | 17.66 CFM | 100000 h | 33.5 dB | 0.23 mmH2O | 1.44 W | 5100 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 60 mm | 60 g | 15 mm | 60 mm | unknown | NMB TECHNOLOGIES CORP | |||||
|
04020VA-12M-AA-00
Minebea Co Ltd
|
Check for Price | Contact Manufacturer | 12 V | 80 mA | DC FAN | 8.8 CFM | 40000 h | 29 dB | 0.24 mmH2O | 1.02 W | 7500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 40 mm | 40 g | 20 mm | 40 mm | unknown | MINEBEA CO LTD |