Parametric results for: 师宗美女性息+主_播94180З2б1_Φ扣ddr under DRAMs

Filter Your Search

21 - 30 of 31,164 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Memory IC Type: DDR DRAM MODULE
Select parts from the table below to compare.
Compare
Compare
AS4C512M16D3LA-10BANTR
Alliance Memory Inc
$47.5300 Yes Active 8.5899 Gbit 16 512MX16 1.35 V MULTI BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 512000000 536.8709 M SYNCHRONOUS YES 1.425 V 1.275 V CMOS INDUSTRIAL R-PBGA-B96 3 105 °C -40 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13.5 mm 9 mm ALLIANCE MEMORY INC TFBGA, compliant EAR99 8542.32.00.36 2019-03-07
SQR-SD4N8G2K6SEBCB
Advantech Co Ltd
$48.7522 Active 8.5899 Gbit 8 1GX8 1.2 V DDR DRAM MODULE 1 1 1000000000 1.0737 G ASYNCHRONOUS 1.26 V 1.14 V CMOS OTHER R-XDMA-N260 85 °C 260 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL ADVANTECH CO LTD SODIMM-260 unknown EAR99 8542.32.00.36
VR5EU287218EBW
Viking Technology
$50.6028 Yes Yes Active 9.6637 Gbit 72 128MX72 1.8 V 450 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N240 85 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 133.35 mm 3.81 mm VIKING TECHNOLOGY DIMM, unknown EAR99 8542.32.00.36 DIMM 240
MT16KTF1G64HZ-1G9P1
Micron Technology Inc
$55.9650 Yes Yes Active 68.7195 Gbit 64 1GX64 1.35 V 933 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE SELF REFRESH; WD-MAX COMMON 8 1 1 1000000000 1.0737 G SYNCHRONOUS 3-STATE YES 176 mA 1.256 mA 1.45 V 1.283 V CMOS COMMERCIAL R-XDMA-N204 70 °C 260 30 204 UNSPECIFIED DIMM DIMM204,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL 30.15 mm 67.6 mm 3.8 mm MICRON TECHNOLOGY INC SODIMM-204 compliant EAR99 8542.32.00.36 Micron
VR5EU566418FBZ
Viking Technology
$56.2780 Yes Yes Active 17.1799 Gbit 64 256MX64 1.8 V 400 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N240 85 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 133.35 mm 3.81 mm VIKING TECHNOLOGY DIMM, unknown EAR99 8542.32.00.36 DIMM 240
VR5EU567218FBW
Viking Technology
$56.6860 Yes Yes Active 19.3274 Gbit 72 256MX72 1.8 V 450 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XDMA-N240 85 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 133.35 mm 3.81 mm VIKING TECHNOLOGY DIMM, unknown EAR99 8542.32.00.36 DIMM 240
AL56M72A8BKH9M
ATP Electronics Inc
$57.4200 Contact Manufacturer DDR DRAM MODULE ATP ELECTRONICS INC , unknown EAR99
96D2-1G667NN-TRL
Advantech Co Ltd
$59.8500 Yes Obsolete 536.8709 Mbit 8 64MX8 1.8 V DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS OTHER R-XXMA-N240 85 °C NOT SPECIFIED NOT SPECIFIED 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED 18.45 mm 133.35 mm ADVANTECH CO LTD DIMM, unknown EAR99 8542.32.00.28
VR5JR567218FBW
Viking Technology
$60.6100 Yes Yes Active 19.3274 Gbit 72 256MX72 1.8 V 450 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS INDUSTRIAL R-XDMA-N244 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 244 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 82.042 mm 3.81 mm VIKING TECHNOLOGY DIMM, unknown EAR99 8542.32.00.36 DIMM 244
VR5JR567218FBY
Viking Technology
$60.9820 Yes Yes Active 19.3274 Gbit 72 256MX72 1.8 V 400 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS INDUSTRIAL R-XDMA-N244 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 244 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL 29.972 mm 82.042 mm 3.81 mm VIKING TECHNOLOGY DIMM, unknown EAR99 8542.32.00.36 DIMM 244