Parametric results for: 广元朝天美女上门酒店服务+481581З56_Φ_扣lfb under Other Memory ICs

Filter Your Search

1 - 10 of 6,767 results

|
-
-
-
-
-
-
-
-
-
Package Code: LFBGA
Select parts from the table below to compare.
Compare
Compare
MR256D08BMA45
Everspin Technologies
$4.8860 Yes Active 262.144 kbit 8 32KX8 3.3 V 45 ns MEMORY CIRCUIT 1 32000 32.768 k ASYNCHRONOUS 8 mA 65 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies
MR256DL08BMA45
Everspin Technologies
$4.8955 Yes Active 262.144 kbit 8 32KX8 3.3 V MEMORY CIRCUIT 1 32000 32.768 k ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL S-PBGA-B48 3 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, 48 compliant EAR99 8542.32.00.71
MR256A08BMA35
Everspin Technologies
$4.9805 Yes Active 262.144 kbit 8 32KX8 3.3 V 35 ns MEMORY CIRCUIT 1 32000 32.768 k ASYNCHRONOUS 7 mA 65 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71
MR256A08BCMA35
Everspin Technologies
$5.9630 Yes Active 262.144 kbit 8 32KX8 3.3 V 35 ns MEMORY CIRCUIT 1 32000 32.768 k ASYNCHRONOUS 7 mA 65 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies
MR0A08BMA35
Everspin Technologies
$8.1000 Yes Active 1.0486 Mbit 8 128KX8 3.3 V 35 ns MEMORY CIRCUIT 1 128000 131.072 k ASYNCHRONOUS 7 mA 65 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 3 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies
MR0A16AMA35
Everspin Technologies
$8.6805 Yes Active 1.0486 Mbit 16 64KX16 3.3 V 35 ns MEMORY CIRCUIT 1 64000 65.536 k ASYNCHRONOUS 12 mA 155 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71
MR0A08BCMA35
Everspin Technologies
$8.7345 Yes Active 1.0486 Mbit 8 128KX8 3.3 V 35 ns MEMORY CIRCUIT 1 128000 131.072 k ASYNCHRONOUS 7 mA 70 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies
MR0DL08BMA45
Everspin Technologies
$10.2586 Yes Active 1.0486 Mbit 8 128KX8 3.3 V MEMORY CIRCUIT 1 128000 131.072 k ASYNCHRONOUS 3.6 V 2.7 V CMOS COMMERCIAL S-PBGA-B48 3 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, 48 compliant EAR99 8542.32.00.71
MR0D08BMA45
Everspin Technologies
$10.2737 Yes Active 1.0486 Mbit 8 128KX8 3.3 V 45 ns MEMORY CIRCUIT 1 128000 131.072 k ASYNCHRONOUS 8 mA 65 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies
MR0A16AVMA35
Everspin Technologies
$10.7280 Yes Active 1.0486 Mbit 16 64KX16 3.3 V 35 ns MEMORY CIRCUIT 1 64000 65.536 k ASYNCHRONOUS 12 mA 165 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.35 mm 8 mm 8 mm EVERSPIN TECHNOLOGIES INC BGA LFBGA, BGA48,6X8,30 48 compliant EAR99 8542.32.00.71 Everspin Technologies