Part Details for MR256A08BMA35 by Everspin Technologies
Overview of MR256A08BMA35 by Everspin Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR256A08BMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1032-ND
|
DigiKey | IC RAM 256KBIT PARALLEL 48FBGA Min Qty: 696 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3861 | Buy Now |
DISTI #
936-MR256A08BMA35
|
Mouser Electronics | MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM RoHS: Compliant | 0 |
|
$7.0400 / $7.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Container: Tray | 0Tray |
|
$6.5800 | Buy Now |
DISTI #
49745854
|
Verical | MRAM 256Kbit Parallel Interface 3.3V 48-Pin FBGA Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1511 | Americas - 559 |
|
$4.9840 | Buy Now |
DISTI #
MR256A08BMA35
|
EBV Elektronik | NVRAM MRAM Parallel 256K-Bit 3.3V 48-Pin FBGA Tray (Alt: MR256A08BMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR256A08BMA35
MR256A08BMA35 CAD Models
MR256A08BMA35 Part Data Attributes:
|
MR256A08BMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR256A08BMA35
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MR256A08BMA35
This table gives cross-reference parts and alternative options found for MR256A08BMA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR256A08BMA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR256A08BMA35R | Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 | Everspin Technologies | MR256A08BMA35 vs MR256A08BMA35R |
MR256A08BCMA35R | Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 | Everspin Technologies | MR256A08BMA35 vs MR256A08BCMA35R |
MR256A08BCMA35 | Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 | Everspin Technologies | MR256A08BMA35 vs MR256A08BCMA35 |