Filter Your Search
1 - 10 of 174 results
|
ZHAL10H8ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
ZHAL16H2P01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 35 ns | 16 | OT PLD | CMOS | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | Not Qualified | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||||
|
ZHAL14H4AINLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 14 | MASK PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||
|
ZHAL16C1ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 16 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||
|
ZHAL16RP8P01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 35 ns | 8 | OT PLD | CMOS | 8 DEDICATED INPUTS, 0 I/O | 18 MHz | REGISTERED | Not Qualified | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||||||||
|
ZHAL12H6P01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 35 ns | 12 | OT PLD | CMOS | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | Not Qualified | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||||
|
ZHAL20RS4ACNLSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 10 | 6 | MASK PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 6 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||
|
ZHAL16L2ACNSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 16 | MASK PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||
|
ZHAL12H6AINSTDH01234
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 12 | MASK PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||
|
ZHAL16R8P01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 35 ns | 8 | OT PLD | CMOS | 8 DEDICATED INPUTS, 0 I/O | 18 MHz | REGISTERED | Not Qualified | MONOLITHIC MEMORIES | unknown |