Filter Your Search
1 - 10 of 1,043 results
|
5415276-2
TE Connectivity
|
$1.0000 | Yes | Obsolete | 1 | 75 Ω | 1.2 | FEMALE | 10 Cycles | BOARD AND PANEL | POLYMETHYLPENTENE | ZINC | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | 1500VAC V | 10 GΩ | 1 | 1 GHz | -65 °C | 85 °C | JACK | NOT APPLICABLE | NOT SPECIFIED | COAX | LOCKING | YES | TIN OVER NICKEL | SOLDER | 0.506 inch | 1.331 inch | 0.43 inch | 0.15 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
5415226-1
TE Connectivity
|
$5.3978 | Yes | Obsolete | 1 | 75 Ω | 1.3 | MALE | 600 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 10 GΩ | 115/230VAC | 1 | 1 GHz | NO | NO | NO | UL, CSA | -55 °C | 85 °C | PLUG | RG 179 | NOT APPLICABLE | NOT SPECIFIED | COAX | SCREW | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
5415226-1
TE Connectivity
|
$5.3978 | Yes | Obsolete | 1 | 75 Ω | 1.3 | MALE | 600 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 10 GΩ | 115/230VAC | 1 | 1 GHz | NO | NO | NO | UL, CSA | -55 °C | 85 °C | PLUG | RG 179 | NOT APPLICABLE | NOT SPECIFIED | COAX | SCREW | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||
|
5415218-5
TE Connectivity
|
$8.3149 | Yes | Yes | Active | 1 | 16 mΩ | 50 Ω | 1.35 | 0.3 dB | FEMALE | 500 Cycles | PANEL | POLYMETHYLPENTENE | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | RF BNC CONNECTOR | VSWR MAX AT 3 GHZ | NO | 5 GΩ | 115/230VAC | 1 | 4 GHz | NO | NO | NO | -55 °C | 85 °C | JACK | NOT APPLICABLE | COAX | BAYONET | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | SOLDER | 0.519 inch | 0.519 inch | 0.581 inch | 0.162 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | ||||||||||||||
|
5415216-1
TE Connectivity
|
$13.1905 | Yes | Obsolete | 1 | 75 Ω | MALE | 500 Cycles | BOARD AND PANEL | POLYMETHYLPENTENE | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | 1500VAC V | 8.896 N | 5 GΩ | 1 | 1 GHz | POLARIZED HOUSING | .556 N | NO | NO | NO | -55 °C | 85 °C | JACK | NOT SPECIFIED | COAX | BLACK | LOCKING | GENERAL PURPOSE | YES | NICKEL | SOLDER | 0.519 inch | 1.375 inch | 0.581 inch | 0.135 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||
|
54152UB
Thomas & Betts
|
$16.2327 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | LUG TERMINAL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54152UF
Thomas & Betts
|
$24.5329 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | LUG TERMINAL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
54152B
Thomas & Betts
|
$39.1336 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | ROHS COMPLIANT | 53.51 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5415203T
Thomas & Betts
|
$53.0537 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | ROHS COMPLIANT | 53.51 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5415255-1
TE Connectivity
|
$114.7610 | Yes | Obsolete | 1 | 50 Ω | MALE | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF N CONNECTOR | NO | 115/230VAC | 1 | 11 GHz | NO | NO | YES | -55 °C | 85 °C | PLUG | RG 58A, RG 58C | NOT SPECIFIED | COAX | SCREW | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.26 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |