Filter Your Search
1 - 10 of 32,114 results
|
DS1066-3MRW6SA
Ningbo connfly electronic CO LTD
|
$0.0180 | Contact Manufacturer | 3 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.299 inch | 0.307 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
DS1066-3MVW6S
Ningbo connfly electronic CO LTD
|
$0.0187 | Contact Manufacturer | 3 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.236 inch | 0.307 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
647663-2
TE Connectivity
|
$0.0683 | Yes | Active | 2 | 1 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | 115/230VAC | 1 | 600 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 0.66 inch | 0.308 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
521663-1
TE Connectivity
|
$0.1607 | Yes | Active | 2 | 5.58 mm | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.75 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
826631-2
TE Connectivity
|
$0.2488 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | NO | CSA, CUL, | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 31.5u inch | SOLDER | 0.098 inch | 0.161 inch | 0.2 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
826632-1
TE Connectivity
|
$0.2518 | Yes | Active | 1 | 2 | 2.54 mm | 2 | 5 A | MALE | 150 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 31.5u inch | SOLDER | 0.197 inch | 0.11 inch | 0.1 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
26630101RP2
NorComp
|
$0.2812 | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
6-146266-3
TE Connectivity
|
$0.3142 | Yes | Yes | Obsolete | 26 | 2 | 2.54 mm | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 3A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | SOLDERABLE RETENTION CLIPS | TIN OVER NICKEL | NOT SPECIFIED | NO | NO | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
826630-2
TE Connectivity
|
$0.3331 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | NO | GREEN | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | SOLDER | 0.099 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
26630201RP2
NorComp
|
$0.3568 | Yes | Yes | Active | 2 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | NORCOMP INTERCONNECT DEVICES | compliant | NorComp | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |