Filter Your Search
1 - 10 of 662 results
|
069UF0A0315B
IXYS Corporation
|
Check for Price | Obsolete | 660 V | 660 V | 315 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 12 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 40 mm | 62 mm | 44.6 mm | IXYS CORP | unknown | EAR99 | ||||||
|
6,9URD33TTF0630
Mersen Electrical Power
|
Check for Price | Active | 700 V | 630 A | FAST | ELECTRIC FUSE | INDICATOR | 40000 J | 200 kA | CCC, CE, CSA, IEC, UL | PANEL MOUNT | NO | THREADED | 74.5 mm | 74.5 mm | 50.5 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | ||||||
|
069UR2D0900B
IXYS UK Westcode
|
Check for Price | Obsolete | 660 V | 660 V | 900 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 170 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 47.5 mm | 65.5 mm | 60 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | ||||||
|
069UR0A0450B
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 450 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 26 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 40 mm | 46.5 mm | 47.5 mm | IXYS CORP | unknown | EAR99 | ||||||
|
6.9URD0PV0040
Mersen Electrical Power
|
Check for Price | Active | 690 V | 40 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 53 J | 170 kA | DIN 43620; IEC | INLINE/HOLDER | NO | TAB/BLADE | 29.5 mm | 47.5 mm | 66 mm | MERSEN S A | compliant | EAR99 | CADMIUM/LEAD FREE | ||||||
|
6,9URD31EF0550
Mersen Electrical Power
|
Check for Price | Active | 700 V | 550 A | FAST | ELECTRIC FUSE | INDICATOR | 52000 J | 200 kA | CCC, CE, CSA, IEC, UL | INLINE/HOLDER | NO | TAB/BLADE | 50 mm | 50 mm | 110 mm | MERSEN S A | compliant | EAR99 | |||||||
|
069UR0S0100B
IXYS UK Westcode
|
Check for Price | Obsolete | 690 V | 690 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | END CAP | 40 mm | 46.5 mm | 50.6 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | |||||||
|
6.9URB00D08L350
Mersen Electrical Power
|
Check for Price | Active | 690 V | 350 A | ELECTRIC FUSE | INDICATOR | 25450 J | 200 kA | DIN 80 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 30 mm | 65 mm | 54 mm | MERSEN S A | compliant | EAR99 | |||||||
|
069UR1A0250B
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 250 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 4 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 47.5 mm | 56.5 mm | 51 mm | IXYS CORP | unknown | EAR99 | ||||||
|
6,9URD31D11A0200
Mersen Electrical Power
|
Check for Price | Active | 700 V | 200 A | FAST | ELECTRIC FUSE | INDICATOR | 2600 J | 200 kA | CCC, CE, CSA, IEC, UL | INLINE/HOLDER | NO | TAB/BLADE | 51 mm | 51 mm | 134.6 mm | MERSEN S A | compliant | EAR99 |