Filter Your Search
21 - 30 of 662 results
|
069UR1A0400B
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 400 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 19 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 47.5 mm | 56.5 mm | 51 mm | IXYS CORP | unknown | EAR99 | ||||||||
|
069UR0A0550B
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 550 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 52 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 40 mm | 46.5 mm | 47.5 mm | IXYS CORP | unknown | EAR99 | ||||||||
|
069UR3A0800B
IXYS Corporation
|
Check for Price | Obsolete | 690 V | 690 V | 800 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | INDICATOR | 95 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 48.5 mm | 79.5 mm | 74.5 mm | IXYS CORP | unknown | EAR99 | ||||||||
|
069UF2B0400B
IXYS UK Westcode
|
Check for Price | Obsolete | 660 V | 660 V | 400 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 15 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 44.6 mm | 78 mm | 60 mm | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | ||||||||
|
069UR3D0500B
IXYS Corporation
|
Check for Price | Obsolete | 660 V | 660 V | 500 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | INDICATOR | 19 J | 200 kA | DIN; IEC; UL; VDE | INLINE/HOLDER | NO | TAB/BLADE | 48.5 mm | 79.5 mm | 74.5 mm | IXYS CORP | unknown | EAR99 | ||||||||
|
6,9URB000BS88P/250
Mersen Electrical Power
|
Check for Price | Active | 690 V | 250 A | ELECTRIC FUSE | INDICATOR | 15500 J | 200 kA | CUL; UL | 000 | INLINE/HOLDER | NO | TAB/BLADE | 36 mm | 27 mm | 50 mm | MERSEN S A | compliant | EAR99 | |||||||||
|
6.9URS17/45
Mersen Electrical Power
|
Check for Price | No | Active | 690 V | 690 V | 45 A | ELECTRIC FUSE | 200 kA | INLINE/HOLDER | NO | TAB/BLADE | 47.2 mm | 18.5 mm | MERSEN S A | compliant | EAR99 | ||||||||||||
|
6,9URD32D11A0450
Mersen Electrical Power
|
Check for Price | Active | 700 V | 450 A | FAST | ELECTRIC FUSE | INDICATOR | 22000 J | 200 kA | CCC, CE, CSA, IEC, UL | INLINE/HOLDER | NO | TAB/BLADE | 60 mm | 60 mm | 134.6 mm | MERSEN S A | compliant | EAR99 | |||||||||
|
6.9URD000PV0032
Mersen Electrical Power
|
Check for Price | Active | 690 V | 32 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 45 J | 80 kA | DIN 43620; IEC | INLINE/HOLDER | NO | TAB/BLADE | 20.8 mm | 40.5 mm | 49.5 mm | MERSEN S A | compliant | EAR99 | CADMIUM/LEAD FREE | ||||||||
|
6,9URD33TTF0800
Mersen Electrical Power
|
Check for Price | Yes | Active | 700 V | 800 A | FAST | ELECTRIC FUSE | INDICATOR | 95000 J | 200 kA | CCC, CE, CSA, IEC, UL | PANEL MOUNT | NO | NOT APPLICABLE | THREADED | 74.5 mm | 74.5 mm | 50.5 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 |