Filter Your Search
1 - 10 of 4,185 results
|
7M-12.000MAHJ-T
TXC Corporation
|
$0.4266 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||
|
7M-12.000MAHV-T
TXC Corporation
|
$0.4551 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | |||||
|
7M-12.000MBBK-T
TXC Corporation
|
$0.4720 | Yes | Yes | Active | 12 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 20 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | |||||
|
7M-12.000MAHK-T
TXC Corporation
|
$0.4925 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 20 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||
|
7M-12.000MAAE-T
TXC Corporation
|
$0.5034 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | 8541.60.00.50 | |||
|
7M-12.000MEEQ-T
TXC Corporation
|
$0.7154 | Yes | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | ROHS COMPLIANT, SMALL, SMD, 4 PIN | compliant | TXC CORPORATION | 8541.60.00.50 | ||||
|
7M-12.000MAHE-T
TXC Corporation
|
$0.7709 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||
|
7M-12.000MAAJ-T
TXC Corporation
|
$0.7800 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | TXC CORPORATION | 8541.60.00.50 | ||||
|
ABL7M-12.000MHZ-B1G
Abracon Corporation
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BAG | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | |||||||
|
405I33S27M12000
CTS Corporation
|
Check for Price | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |