Filter Your Search
1 - 10 of 64 results
|
84BLN-AB2-113AN
Grayhill Inc
|
$1.0000 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 59.69 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||
|
84BLN-AB2-112AN
Grayhill Inc
|
$1.0000 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 59.69 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||
|
84BLN-AB1-112B
Grayhill Inc
|
$85.1263 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 59.69 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||
|
84BLN-AB1-112DN
Grayhill Inc
|
$86.1360 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 59.69 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||
|
84BLN-BB1-014A
Grayhill Inc
|
$88.5034 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 78.74 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||
|
84BLN-BB1-016DN
Grayhill Inc
|
$89.8569 | Yes | Active | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||
|
84BLN-BB1-014AN
Grayhill Inc
|
$89.8569 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 78.74 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||
|
84BLN-BB1-014DN
Grayhill Inc
|
$89.8569 | Yes | Active | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||
|
84BLN-BB1-016AN
Grayhill Inc
|
$89.8569 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 78.74 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||
|
84BLN-BB2-016DN
Grayhill Inc
|
$91.8804 | Yes | Active | 100 mA | 24 V | 3000000 Cycle(s) | SPST | KEYPAD SWITCH | KEYPAD | 0.1A@24VDC | 1 GΩ | THROUGH HOLE-STRAIGHT | SILICON RUBBER | 762 µm | LED | EPOXY | NO | COPPER ALLOY | SOLDER | 78.74 mm | 5.2578 mm | 78.74 mm | 0.267 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill |