Filter Your Search
1 - 10 of 39 results
|
BUZ50A220M-ISO
TT Electronics Resistors
|
Check for Price | Active | N-CHANNEL | NO | SINGLE | 1 | 2.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 200 °C | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
BUZ50A
Semiconductor Technology Inc
|
Check for Price | Yes | Contact Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BUZ50A-220TM
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 7.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||||||
|
BUZ50A220MISOHR
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BUZ50A220MHR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BUZ50A-220MR1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 1 A | 10 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 200 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||
|
BUZ50A
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 2.5 A | 5 Ω | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 10 A | SWITCHING | SILICON | 220 ns | 105 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220, 3 PIN | unknown | EAR99 | SFM | 3 | 8541.29.00.95 | |||||
|
BUZ50A.MOD
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 1 kV | 1 | 7.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TT ELECTRONICS PLC | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||
|
BUZ50A-220SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 1 kV | 1 | 7.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | Not Qualified | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | ||||||||||||||||||||
|
BUZ50A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | N-CHANNEL | SINGLE | 1 kV | 1 | 2.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 |