Filter Your Search
1 - 7 of 7 results
|
CBR1U-D020STIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 1.05 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
CBR1U-D020SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.05 V | 50 ns | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CBR1U-D020STR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.05 V | 50 ns | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CBR1U-D020SBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 1.05 V | 50 ns | 5 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CBR1U-D020STR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 1.05 V | 50 ns | 5 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CBR1U-D020S
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1 A | 1.05 V | 50 ns | 5 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | SCHOTTKY | 50 A | 1 | 200 V | Not Qualified | R-PDSO-G4 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | DIP | 4 | |||
|
CBR1U-D020SBKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.05 V | 50 ns | 5 pA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 |