Filter Your Search
1 - 10 of 18 results
|
CRCW0603316KFKEA
Vishay Intertechnologies
|
$0.0148 | Yes | Yes | Active | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRCW0603316KFKEA
Vishay Dale
|
$0.0180 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||
|
CRCW0603316KFKTB
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||||||||||
|
CRCW0603316KFKTB
Vishay Draloric
|
Check for Price | No | Transferred | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 11.25 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
CRCW0603316KFFEYP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | PRECISION | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CRCW0603316KFKEAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC COLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||
|
CRCW0603316KFHEAP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRCW0603316KFHTAP
Vishay Intertechnologies
|
Check for Price | No | No | Active | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, SEMI-PRECISION | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
CRCW0603316KFKEB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
CRCW0603316KFKTI
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 316 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW0603 | 70 °C | D/CRCW | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |