Filter Your Search
1 - 10 of 78,802 results
|
C284ACA4300AL0J
KEMET Corporation
|
$3.2237 | Yes | Active | 3 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 25 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||||||||||
|
C284ACR4300AL0J
KEMET Corporation
|
$3.3409 | Yes | Active | 3 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 25 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||||||||||
|
SM037C305KAN360
Kyocera AVX Components
|
$334.3380 | No | No | Active | 3 µF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 26.7 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||
|
1825J0250305MPR
Knowles Capacitors
|
Check for Price | Yes | Active | 3 µF | 25 V | 20 % | 1825 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.2 mm | 4.5 mm | 6.3 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | ||||||||||||||
|
SMP4P309KBJMB00
Spectrum Control
|
Check for Price | No | Active | 3 µF | 100 V | 10 % | BP | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | J BEND | API TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||
|
CH912A305KA80A0
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3 µF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
2225Y0160305KXR
Knowles Capacitors
|
Check for Price | Yes | Active | 3 µF | 16 V | 10 % | 2225 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 5.7 mm | 6.3 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | ||||||||||||||
|
C0603X5T305K6R3NTK
Eyang Technology Development Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 µF | 6.3 V | 10 % | 0603 | X5T | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)HIGH-CAP | 22/-33% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | 800 µm | 1.6 mm | 800 µm | EYANG TECHNOLOGY DEVELOPMENT CO LTD | , 0603 | unknown | EAR99 | |||||||||||||||
|
4540B305J201DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 3 µF | 200 V | 5 % | 4540 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7.62 mm | 11.4 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 4540 | not_compliant | EAR99 | ||||||||||||||
|
5550B305K500PH-HB
Knowles Capacitors
|
Check for Price | No | Active | 3 µF | 50 V | 10 % | 5550 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 7.62 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 |