Filter Your Search
1 - 10 of 39 results
|
1-1825043-5
TE Connectivity
|
$1.0000 | Yes | Active | 3 A | SPDT | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 3 A | 125 V | 0.49 N | PANEL MOUNT | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 0.311 inch | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1825043-3
TE Connectivity
|
$1.0793 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 100 mA | 125 V | 0.49 N | PANEL MOUNT | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 0.311 inch | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
UP01DTANLA04
TE Connectivity
|
$1.1870 | Yes | Active | 100 mA | 30 V | SPDT | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 100 mA | 125 V | 0.49 N | PANEL MOUNT | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 0.311 inch | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1-1478601-2
TE Connectivity
|
$2.0875 | Obsolete | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 6A@250VAC | 6 A | 250 V | 0.59 N | 3 mm | e4 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 4 mm | NO | SILVER | SOLDER | 6 mm | 10.6 mm | 19.8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
1478670-3
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 30 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | SOLDER LUG TERMINALS ALSO AVAILABLE | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.34 N | 4 mm | e4 | -30 °C | 130 °C | PANEL MOUNT | 5.3 mm | NO | SILVER | QUICK CONNECT/SOLDER | 10.3 mm | 15.9 mm | 29.8 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||
|
2-1825043-0
TE Connectivity
|
Check for Price | Yes | Active | 3 A | SPDT | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 3 A | 125 V | 0.294 N | PANEL MOUNT | GOLD OVER NICKEL | BRASS | GLASS FILLED NYLON | 0.311 inch | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1478618-3
TE Connectivity
|
Check for Price | Obsolete | 16 A | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 16 A | 0.59 N | 4 mm | PANEL MOUNT | 5.3 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 29.8 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
1478615-3
TE Connectivity
|
Check for Price | Obsolete | 16 A | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 16 A | 0.59 N | 4 mm | PANEL MOUNT | 5.3 mm | NO | QUICK CONNECT/SOLDER | 10.3 mm | 15.9 mm | 29.8 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||||
|
1478605-3
TE Connectivity
|
Check for Price | Obsolete | 16 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | SOLDER TERMINALS ALSO AVAILABLE | 16A@250VAC | 16A@125VDC | 16 A | 250 V | 1.76 N | 4 mm | e4 | -20 °C | 130 °C | PANEL MOUNT | 5.3 mm | NO | SILVER | QUICK CONNECT/SOLDER | 10.3 mm | 15.9 mm | 29.8 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||
|
1-1478600-2
TE Connectivity
|
Check for Price | Obsolete | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | NORMAL LEVER | 6A@250VAC | 6 A | 250 V | 0.59 N | 3 mm | e4 | -40 °C | 125 °C | PANEL MOUNT | 4 mm | NO | SILVER | QUICK CONNECT | 6 mm | 10.6 mm | 19.8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |