Filter Your Search
1 - 10 of 10 results
|
36DX203G025AF2A
Vishay Sprague
|
$23.3247 | Yes | Yes | Obsolete | 20 mF | 25 V | 75 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.8284 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 36.9 mm | 146.1 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.55 | |||||||||
|
36DX203G040BC2A
Vishay Sprague
|
$33.7696 | Yes | Yes | Obsolete | 20 mF | 40 V | 75 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5777 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 52.8 mm | 108 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.85 | Vishay | ||||||||
|
203GCR050Z
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 20 nF | 50 V | 80 % | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 203GCR050Z | GCR | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | NO | WIRE | 3 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.23.00.60 | |||||||||
|
203GCR050Z
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 20 nF | 50 V | 80 % | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | 3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
203G330M080XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 80 V | 210 mA | 20 % | 4.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | 5.28 µA | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
203G331M016XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 330 µF | 16 V | 480 mA | 20 % | 643 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | Standard Part (No Options) | 10.56 µA | 203 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
203G221M025XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 220 µF | 25 V | 480 mA | 20 % | 844 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | Standard Part (No Options) | 11 µA | 203 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
203G470M080XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 47 µF | 80 V | 320 mA | 20 % | 2.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | 7.52 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
203G680M063XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 68 µF | 63 V | 280 mA | 20 % | 1.95 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | Standard Part (No Options) | 8.568 µA | 203 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
203G471M010XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 µF | 10 V | 575 mA | 20 % | 536 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 203 | Standard Part (No Options) | 9.4 µA | 203 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |