Filter Your Search
1 - 4 of 4 results
|
SI9926BDY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6.2 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.14 W | 30 A | SILICON | 75 ns | 130 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Vishay | |||||||||
|
SI9926BDY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6.2 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.14 W | 30 A | SILICON | 75 ns | 130 ns | MS-012AA | R-PDSO-G8 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | SOT | 8 | ||||||
|
SI9926BDY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6.2 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.14 W | 30 A | SILICON | 75 ns | 130 ns | R-PDSO-G8 | e3 | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | compliant | EAR99 | Vishay | ||||||
|
SI9926BDY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6.2 A | 20 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.14 W | 30 A | SILICON | 75 ns | 130 ns | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Vishay | SOT | 8 |