Parametric results for: hhh78【上门妹_Q:319337670】 under Microprocessors

Filter Your Search

1 - 10 of 34 results

|
Manufacturer Part Number: hhh
Select parts from the table below to compare.
Compare
Compare
BSC9131NLN1HHHB
NXP Semiconductors
$38.6195 Yes Obsolete 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV OTHER S-PBGA-B520 e1 3 105 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm NXP SEMICONDUCTORS FCBGA-520 unknown 3A991.A.1 8542.31.00.01 NXP
BSC9131NJN1HHHB
NXP Semiconductors
$41.8469 Yes Obsolete 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 e1 3 105 °C -40 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm NXP SEMICONDUCTORS FCBGA-520 not_compliant 3A991.A.1 8542.31.00.01 NXP
BSC9131NLE1HHHB
NXP Semiconductors
$45.7120 Yes Obsolete 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV OTHER S-PBGA-B520 e1 3 105 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm NXP SEMICONDUCTORS FCBGA-520 unknown 5A002.A.1 8542.31.00.01 NXP
BSC9131NJE1HHHB
NXP Semiconductors
$47.1300 Yes Obsolete 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 e1 3 105 °C -40 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm NXP SEMICONDUCTORS FCBGA-520 not_compliant 5A002.A.1 8542.31.00.01 NXP
BSC9131CJE1HHHB
Freescale Semiconductor
Check for Price Transferred 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 105 °C -40 °C 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC FBGA, unknown 8542.31.00.01
BSC9131NLE1HHHB
Freescale Semiconductor
Check for Price No Yes Transferred 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV OTHER S-PBGA-B520 e1 3 105 °C 245 30 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC FBGA, not_compliant 5A002.A 8542.31.00.01 NXP
BSC9131NXN1HHHB
Freescale Semiconductor
Check for Price Transferred 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 105 °C -40 °C 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC FBGA, unknown 8542.31.00.01
BSC9131CXE1HHHB
Freescale Semiconductor
Check for Price Transferred 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 105 °C -40 °C 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC FBGA, unknown 8542.31.00.01
HHHH80552PG0962SL96J
Intel Corporation
Check for Price Yes Obsolete MICROPROCESSOR INTEL CORP , compliant 8542.31.00.01 2018-07-27
BSC9131NXE1HHHB
Freescale Semiconductor
Check for Price Transferred 32 800 MHz 32 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 970 mV INDUSTRIAL S-PBGA-B520 105 °C -40 °C 520 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.97 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC FBGA, unknown 8542.31.00.01