Filter Your Search
1 - 10 of 219 results
|
SCDS105R-470T-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 130 mΩ | 30 % | YES | 100 kHz | 2 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 10.3 mm | 10.5 mm | YAGEO CORP | 4141 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCDS105RT-121T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 303 mΩ | 30 % | 1.28 A | 4141 | YES | Magnetically Shielded | SMT | TR | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SCDS105R-561M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.43 Ω | 20 % | YES | 540 mA | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 5.1 mm | 10.5 mm | 10.3 mm | CHILISIN ELECTRONICS CORP | 4141 | compliant | EAR99 | 8504.50.80.00 | |||||
|
SCDS105R-271T-S
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 µH | 672 mΩ | 30 % | YES | 100 kHz | 840 mA | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.1 mm | 10.3 mm | 10.5 mm | YAGEO CORP | 4141 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCDS105RT-150T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 41 mΩ | 30 % | 3.6 A | 4141 | YES | 105 °C | -40 °C | Magnetic Shielded | SMT | TR, 13 Inch | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SCDS105RT-2R2T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 7.2 mΩ | 30 % | 9.25 A | 4141 | YES | Magnetically Shielded | SMT | TR | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SCDS105RT-180T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 46 mΩ | 30 % | 3.2 A | 4141 | YES | Magnetically Shielded | SMT | TR | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SCDS105RT-181T
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 419 mΩ | 30 % | 1.04 A | 4141 | YES | Magnetically Shielded | SMT | TR | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SCDS105R-270T-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 69 mΩ | 30 % | YES | 2.7 A | Ferrite | 4141 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 5.1 mm | 10.5 mm | 10.3 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SCDS105RT-270T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 69 mΩ | 30 % | 2.7 A | 4141 | YES | 105 °C | -40 °C | Magnetic Shielded | SMT | TR, 13 Inch | 5.1 mm | 10.3 mm | 10.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |