02015A6R8CAT9A vs GMC02CG6R8C50NT feature comparison

02015A6R8CAT9A Kyocera AVX Components

Buy Now Datasheet

GMC02CG6R8C50NT Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP CAL-CHIP ELECTRONICS INC
Package Description , 0201 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.33 mm 0.33 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Manufacturer Series 0201
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.6765% 3.6765%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 3.6765% 3.6765%
Rated (DC) Voltage (URdc) 50 V 50 V
Series SIZE(C0G)
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare 02015A6R8CAT9A with alternatives

Compare GMC02CG6R8C50NT with alternatives