0216005.MXP
vs
216005XE
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
22.5 mm
|
Body Length or Diameter |
5.2 mm
|
6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
27 J
|
28 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
|
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Rated Voltage(DC) |
|
250 V
|
|
|
|
Compare 0216005.MXP with alternatives
Compare 216005XE with alternatives