0218.100MRET1P vs 0218.100MXGP feature comparison

0218.100MRET1P Littelfuse Inc

Buy Now Datasheet

0218.100MXGP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 20 mm
Body Length or Diameter 6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 0218.100MRET1P with alternatives

Compare 0218.100MXGP with alternatives