026302.5MXL vs 020302.5URG feature comparison

026302.5MXL Littelfuse Inc

Buy Now Datasheet

020302.5URG Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic VERY FAST SLOW
Body Length or Diameter 3.94 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom 1 J 2 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, PSE, UL CSA; UL
Surface Mount NO YES
Terminal Shape PIN WIRE GULL WING
Trip Time or Delay 0.1 s 14400 s
Base Number Matches 1 1
Body Breadth 6.35 mm
Body Height 4.19 mm
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 026302.5MXL with alternatives

Compare 020302.5URG with alternatives