0430451002
vs
134999
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MAXWELL TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
RATED CURRENT(POWER): 8.5A
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
BOARD
|
|
Operating Temperature-Max |
105 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
10
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
RADIAL LEADED
|
Capacitance |
|
10000000 µF
|
Capacitor Type |
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
|
10 mm
|
Length |
|
30.5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Style |
|
Radial
|
Rated (DC) Voltage (URdc) |
|
3 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
5 mm
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 0430451002 with alternatives