0469002.WR vs SF-1206FP200-2 feature comparison

0469002.WR Littelfuse Inc

Buy Now Datasheet

SF-1206FP200-2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE Bourns
Blow Characteristic SLOW FAST
Body Breadth 1.63 mm 1.55 mm
Body Height 0.9 mm 0.6 mm
Body Length or Diameter 3.27 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -55 °C -20 °C
Packing Method TR TR, 7 INCH
Rated Breaking Capacity 60 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 63 V 63 V
Reference Standard CSA; CUL; UL UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.002 s
Base Number Matches 1 1
Factory Lead Time 10 Weeks
JESD-609 Code e3
Pre-arcing Time-Min 5000 ms
Terminal Finish TIN OVER NICKEL

Compare 0469002.WR with alternatives

Compare SF-1206FP200-2 with alternatives