Part Details for 0469002.WR by Littelfuse Inc
Overview of 0469002.WR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469002.WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 469 Series 1206 Slo Blo 2 A 63 V Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
LCSC | 1206 Fuses ROHS | 19 |
|
$0.4270 / $0.4509 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3046 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 63VDC 1206 | 0 |
|
$0.6333 / $0.7283 | RFQ |
Part Details for 0469002.WR
0469002.WR CAD Models
0469002.WR Part Data Attributes:
|
0469002.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0469002.WR
Littelfuse Inc
Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 1.63 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 60 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0469002.WR
This table gives cross-reference parts and alternative options found for 0469002.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0469002.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206S2 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0469002.WR vs S1206S2 |
SF-1206S200M-2 | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 0469002.WR vs SF-1206S200M-2 |
S1206H2 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0469002.WR vs S1206H2 |
PF1206S2 | Electric Fuse | ProTek Devices | 0469002.WR vs PF1206S2 |
SF-1206FP200-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 0469002.WR vs SF-1206FP200-2 |
SF-1206SP200-2 | Fuse, | Bourns Inc | 0469002.WR vs SF-1206SP200-2 |
SF-1206HIA200M-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | 0469002.WR vs SF-1206HIA200M-2 |
PF1206H2 | Electric Fuse | ProTek Devices | 0469002.WR vs PF1206H2 |