0469002.WR
vs
SF-1206FP200-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
BOURNS INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
Bourns
|
Blow Characteristic |
SLOW
|
FAST
|
Body Breadth |
1.63 mm
|
1.55 mm
|
Body Height |
0.9 mm
|
0.6 mm
|
Body Length or Diameter |
3.27 mm
|
3.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Packing Method |
TR
|
TR, 7 INCH
|
Rated Breaking Capacity |
60 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CSA; CUL; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
10 Weeks
|
JESD-609 Code |
|
e3
|
Pre-arcing Time-Min |
|
5000 ms
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare 0469002.WR with alternatives
Compare SF-1206FP200-2 with alternatives