0805NPO6R8CW1SR
vs
0805NPO6R8CW1AR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Capacitance |
0.0000068 µF
|
0.0000068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.3 mm
|
1.3 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
2 mm
|
2 mm
|
Manufacturer Series |
0805(25V,NP0)
|
0805(25V,NP0)
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
3.6765%
|
3.6765%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Positive Tolerance |
3.6765%
|
3.6765%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
NP0
|
NP0
|
Size Code |
0805
|
0805
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0805NPO6R8CW1SR with alternatives
Compare 0805NPO6R8CW1AR with alternatives