0805WAF5362B5E vs RCS2012F5362CS feature comparison

0805WAF5362B5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS2012F5362CS Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 Mm 0.55 Mm
Package Length 2 Mm 2 Mm
Package Style Smt Smt
Package Width 1.25 Mm 1.25 Mm
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 53600 Ω 53600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0805 0805
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description Chip
HTS Code 8533.21.00.30
Factory Lead Time 24 Weeks
Additional Feature Anti-Sulfur
JESD-609 Code e3
Mounting Feature Surface Mount
Package Shape Rectangular Package
Packing Method Tr, Cardboard Paper, 7 Inch
Rated Temperature 70 °C
Surface Mount Yes
Terminal Finish Tin Over Nickel
Terminal Shape Wraparound