0805WAF5362T3E
vs
RCS2012F5362CS
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Construction |
Chip
|
Rectangular
|
| Mounting Feature |
Surface Mount
|
Surface Mount
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
155 °C
|
155 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.55 Mm
|
0.55 Mm
|
| Package Length |
2 Mm
|
2 Mm
|
| Package Style |
Smt
|
Smt
|
| Package Width |
1.25 Mm
|
1.25 Mm
|
| Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
| Rated Temperature |
70 °C
|
70 °C
|
| Resistance |
53600 Ω
|
53600 Ω
|
| Resistor Type |
Fixed Resistor
|
Fixed Resistor
|
| Size Code |
0805
|
0805
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Metal Glaze/Thick Film
|
Metal Glaze/Thick Film
|
| Temperature Coefficient |
100 Ppm/°C
|
100 Ppm/°C
|
| Terminal Shape |
Wraparound
|
Wraparound
|
| Tolerance |
1%
|
1%
|
| Working Voltage |
150 V
|
150 V
|
| Base Number Matches |
1
|
1
|
| Rohs Code |
|
Yes
|
| Package Description |
|
Chip
|
| HTS Code |
|
8533.21.00.30
|
| Factory Lead Time |
|
24 Weeks
|
| Additional Feature |
|
Anti-Sulfur
|
| JESD-609 Code |
|
e3
|
| Package Shape |
|
Rectangular Package
|
| Packing Method |
|
Tr, Cardboard Paper, 7 Inch
|
| Terminal Finish |
|
Tin Over Nickel
|
|
|
|