09653635812 vs 09653276801 feature comparison

09653635812 HARTING Technology Group

Buy Now Datasheet

09653276801 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT STANDARDS: MIL-C-24308; DIN 41652
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE-POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material METAL METAL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 09653635812 with alternatives

Compare 09653276801 with alternatives