09653635812 vs DBMAM-25PFOTI feature comparison

09653635812 HARTING Technology Group

Buy Now Datasheet

DBMAM-25PFOTI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE-POLYESTER DIALLYL PHTHALATE
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material METAL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER CRIMP AND POKE
Total Number of Contacts 25 25
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 09653635812 with alternatives

Compare DBMAM-25PFOTI with alternatives