1.5KE47C-B vs 1N6287C-BP feature comparison

1.5KE47C-B Micro Commercial Components

Buy Now Datasheet

1N6287C-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240 260
Terminal Finish Tin Lead Matte Tin
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DO-201AE
Package Description Plastic Package-2
Pin Count 2
Additional Feature Excellent Clamping Capability
Breakdown Voltage-Max 51.7 V
Breakdown Voltage-Min 42.3 V
Breakdown Voltage-Nom 47 V
Case Connection Isolated
Clamping Voltage-Max 67.8 V
Configuration Single
Diode Element Material Silicon
Diode Type Trans Voltage Suppressor Diode
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Polarity Bidirectional
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard Ul Recognized
Rep Pk Reverse Voltage-Max 38.1 V
Surface Mount No
Technology Avalanche
Terminal Form Wire
Terminal Position Axial