1.5KE47CARL vs 1.5KE47CA-T3 feature comparison

1.5KE47CARL STMicroelectronics

Buy Now Datasheet

1.5KE47CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Source Content uid 1.5KE47CARL
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-201
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
Factory Lead Time 45 Weeks
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 49.4 V 49.4 V
Breakdown Voltage-Min 44.7 V 44.7 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 84 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 1025 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Rohs Code No
Reference Standard UL RECOGNIZED

Compare 1.5KE47CARL with alternatives

Compare 1.5KE47CA-T3 with alternatives