1050QC1 vs 209-532-22-38 feature comparison

1050QC1 CML Innovative Technologies

Buy Now Datasheet

209-532-22-38 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG MARL INTERNATIONAL LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED
Color RED GREEN
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.874 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Luminous Intensity-Nom 2000 mcd
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Peak Wavelength 525 nm
Viewing Angle 120 deg

Compare 1050QC1 with alternatives

Compare 209-532-22-38 with alternatives