1091M1-12V vs 62069-322 feature comparison

1091M1-12V Visual Communications Company

Buy Now Datasheet

62069-322 Micropac Industries Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC MICROPAC INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8531.80.90.51 8541.40.20.00
Samacsys Manufacturer Visual Communications Company Micropac Industries, Inc.
Color RED GREEN
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
Forward Voltage-Max 20 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.652 mm 0.99 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 1
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature HIGH RELIABILITY
Forward Current-Max 0.035 A
Terminal Pitch 2.54 mm

Compare 1091M1-12V with alternatives

Compare 62069-322 with alternatives