1091M1-12V
vs
559-4201-001
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INDUSTRIAL DEVICES INC
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Green
|
Forward Voltage-Max |
14 V
|
2.8 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Overall Height |
38 mm
|
16 mm
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Color |
|
GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-25 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Peak Wavelength |
|
565 nm
|
Shape |
|
ROUND
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
55 deg
|
|
|
|
Compare 559-4201-001 with alternatives