Part Details for 559-4201-001 by Dialight
Overview of 559-4201-001 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 559-4201-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 68 |
|
$31.2630 / $39.0788 | Buy Now |
Part Details for 559-4201-001
559-4201-001 CAD Models
559-4201-001 Part Data Attributes
|
559-4201-001
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-4201-001
Dialight
Single Color LED, Green, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 55 deg |
Alternate Parts for 559-4201-001
This table gives cross-reference parts and alternative options found for 559-4201-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-4201-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62069-322 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 559-4201-001 vs 62069-322 |
508-501-21 | Single Color LED, Red, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 559-4201-001 vs 508-501-21 |
62069-312 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 559-4201-001 vs 62069-312 |
507-512-21-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 559-4201-001 vs 507-512-21-13-06 |
507-512-21-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 559-4201-001 vs 507-512-21-13-05 |
515-501-04 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 559-4201-001 vs 515-501-04 |
507-512-22-17-09 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 559-4201-001 vs 507-512-22-17-09 |
507-512-21-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 559-4201-001 vs 507-512-21-17-10 |
507-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 559-4201-001 vs 507-997-21 |
524-501-21 | Single Color LED, Red, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 559-4201-001 vs 524-501-21 |