121-44-9
vs
121-44-9
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Additional Feature |
INSERTION LOSS MAX AT 5 GHZ
|
INSERTION LOSS MAX AT: 9GHZ
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
RF TNC CONNECTOR
|
RF TNC CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
Contact Gender |
|
FEMALE
|
Filter Feature |
|
NO
|
Insertion Loss |
|
0.18 dB
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Operating Frequency-Max |
|
11 GHz
|
VSWR |
|
1.3
|
|
|
|