Part Details for 121-44-9 by Winchester Interconnect
Overview of 121-44-9 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 121-44-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | TNC Connector - Female - 0Hz to 11GHz - 50 Ohm - Straight - Crimp Termination - Panel Mount. |
105 In Stock |
|
$41.1200 / $54.4300 | Buy Now |
|
Master Electronics | TNC Connector - Female - 0Hz to 11GHz - 50 Ohm - Straight - Crimp Termination - Panel Mount. |
105 In Stock |
|
$41.1200 / $54.4300 | Buy Now |
Part Details for 121-44-9
121-44-9 CAD Models
121-44-9 Part Data Attributes:
|
121-44-9
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
121-44-9
Winchester Interconnect
RF TNC Connector, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | INSERTION LOSS MAX AT 5 GHZ | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |
Alternate Parts for 121-44-9
This table gives cross-reference parts and alternative options found for 121-44-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121-44-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121-44-9 | RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Kings Electronics | 121-44-9 vs 121-44-9 |