127050-0216
vs
111921-0000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Factory Lead Time |
9 Weeks, 4 Days
|
|
Samacsys Manufacturer |
ITT CANNON
|
|
Additional Feature |
COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 110238-0484, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE
|
COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 030-2493-001, PANEL MOUNTABLE
|
Body Breadth |
1.108 inch
|
1.108 inch
|
Body Depth |
0.91 inch
|
0.8 inch
|
Body Length |
2.592 inch
|
2.592 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Design |
STAMPED, LOOSE
|
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1700VAC V
|
1700VAC V
|
Durability |
10000 Cycles
|
100000 Cycles
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
ZIF N
|
ZIF N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
111922-0000
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .112-.124
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
6
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization Key |
POLARIZED HOUSING
|
GUIDE SLOT(S)
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
96
|
96
|
UL Flammability Code |
94V-0
|
94V-1
|
Wire Size-Max |
18 AWG
|
18 AWG
|
Wire Size-Min |
42 AWG
|
42 AWG
|
Withdrawl Force-Min |
ZIF N
|
ZIF N
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD FLASH
|
Insulator Color |
|
BLACK
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 2 |
|
SCREW
|
Plating Thickness |
|
50u inch
|
|
|
|
Compare 127050-0216 with alternatives
Compare 111921-0000 with alternatives