-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLM2-96R
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: DLM2-96R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
DISTI #
95B2042
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: 95B2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$67.9600 / $79.6800 | Buy Now |
DISTI #
965-127050-0216
|
Mouser Electronics | High Speed / Modular Connectors DLM2-96R RoHS: Compliant | 53 |
|
$67.8200 / $70.5600 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular F 96 POS Crimp ST Cable Mount RoHS: Compliant |
103 In Stock 131 Factory Stock |
|
$45.0300 / $98.3200 | Buy Now |
DISTI #
DLM2-96R
|
TTI | D-Sub Standard Connectors 127050-0216 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$46.3200 / $83.0900 | Buy Now |
DISTI #
95B2042
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: 95B2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$67.9600 / $79.6800 | Buy Now |
DISTI #
DLM2-96R
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: DLM2-96R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
DISTI #
95B2042
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: 95B2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$67.9600 / $79.6800 | Buy Now |
DISTI #
DLM2-96R
|
Avnet Americas | Conn Rectangular F 96 POS Crimp ST Cable Mount - Bulk (Alt: DLM2-96R) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $107.6760 | Buy Now |
DISTI #
127050-0216
|
Avnet Abacus | Conn Rectangular F 96 POS Crimp ST Cable Mount (Alt: 127050-0216) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127050-0216
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0216
ITT Interconnect Solutions
Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2494-001; 030-2492-001; 030-2491-001; 110238-0484, EMI/RFI SHIELDED TYPE, PANEL MOUNTABLE, POLARIZATION AVAILABLE | |
Body Breadth | 1.108 inch | |
Body Depth | 0.91 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Design | STAMPED, LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Durability | 10000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 42 AWG | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 127050-0216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127050-0216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLD2-96R | Rack and Panel Connector, 96 Contact(s), Female, Receptacle | ITT Interconnect Solutions | 127050-0216 vs DLD2-96R |
111921-0000 | Rack and Panel Connector, 96 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | 127050-0216 vs 111921-0000 |