1658684-1
vs
280-019S4H62MEL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks, 2 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.432 inch
|
0.484 inch
|
Body Length |
2.729 inch
|
2.729 inch
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (50)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
1.112 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
THERMOSET
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
#4-40 UNC-2A
|
Mounting Option 2 |
LOCKING
|
CAPTIVE JACKSCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
105 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
WATERPROOF
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
|
Shell Finish |
TIN
|
NICKEL
|
Shell Material |
STEEL
|
ALUMINUM ALLOY
|
Shell Size |
4/C
|
4/C
|
Terminal Pitch |
2.41 mm
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
62
|
62
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
22 AWG
|
28 AWG
|
Withdrawl Force-Min |
.1112 N
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Contact Finish Termination |
|
Gold (Au)
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Plating Thickness |
|
50u inch
|
|
|
|
Compare 1658684-1 with alternatives
Compare 280-019S4H62MEL with alternatives