-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,RCPT,SIZE 4,62 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2756
|
Newark | D Sub Shell, Receptacle, 62 Position, Steel, No. Of Positions:62Positions, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-22 Series, Gender:Receptacle, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658684-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$7.1400 / $8.8200 | Buy Now |
DISTI #
A31951-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
518 In Stock |
|
$6.0698 / $9.3800 | Buy Now |
DISTI #
1658684-1
|
Avnet Americas | Conn Housing RCP 62 POS Crimp ST - Bulk (Alt: 1658684-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0294 / $6.0524 | Buy Now |
DISTI #
16M2756
|
Avnet Americas | Conn Housing RCP 62 POS Crimp ST - Bulk (Alt: 16M2756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 113 Partner Stock |
|
$6.6500 / $8.8500 | Buy Now |
DISTI #
571-1658684-1
|
Mouser Electronics | D-Sub High Density Connectors RECP 62P GRND INDNTS RoHS: Compliant | 915 |
|
$5.0400 / $8.1800 | Buy Now |
DISTI #
E02:0323_02370245
|
Arrow Electronics | Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Europe - 596 |
|
$4.9374 / $7.3703 | Buy Now |
DISTI #
V36:1790_07467557
|
Arrow Electronics | Conn D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 558 |
|
$4.9730 | Buy Now |
DISTI #
70041448
|
RS | Conn D-Sub Cable Socket 62Pos STR HDP-22Series CrimpSnap 22AWG MetalShell | TE Connectivity 1658684-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.8900 | RFQ |
|
Future Electronics | HDP22 Series 62 Position Crimp Contact Socket D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$5.0200 | Buy Now |
|
Future Electronics | HDP22 Series 62 Position Crimp Contact Socket D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Box | 0Box |
|
$5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658684-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658684-1
TE Connectivity
HDP-22,RCPT,SIZE 4,62 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.41 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1658684-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658684-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-019S4H62MET | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MET |
280-019S4H62JFK | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62JFK |
280-019S4H62JFL | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62JFL |
280-019S4H62MTT | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MTT |
280-019S4H62MTS | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MTS |
280-019S4H62JFS | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62JFS |
280-019S4H62MEN | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MEN |
280-019S4H62JFT | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62JFT |
280-019S4H62MTK | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MTK |
280-019S4H62MEL | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | 1658684-1 vs 280-019S4H62MEL |